
ERA-2APB6341X | |
|---|---|
DigiKey Part Number | P17884TR-ND - Tape & Reel (TR) P17884CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB6341X |
Description | RES SMD 6.34KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB6341X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹34.85200 | ₹348.52 |
| 25 | ₹32.31680 | ₹807.92 |
| 50 | ₹30.52780 | ₹1,526.39 |
| 100 | ₹27.38740 | ₹2,738.74 |
| 250 | ₹24.32528 | ₹6,081.32 |
| 500 | ₹23.16232 | ₹11,581.16 |
| 1,000 | ₹22.83523 | ₹22,835.23 |
| 5,000 | ₹21.64729 | ₹1,08,236.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹19.10909 | ₹1,91,090.90 |