
ERA-2ARB1272X | |
|---|---|
DigiKey Part Number | P17936TR-ND - Tape & Reel (TR) P17936CT-ND - Cut Tape (CT) P17936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1272X |
Description | RES SMD 12.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1272X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹35.97000 | ₹359.70 |
| 25 | ₹33.36040 | ₹834.01 |
| 50 | ₹31.51560 | ₹1,575.78 |
| 100 | ₹29.80090 | ₹2,980.09 |
| 250 | ₹27.75452 | ₹6,938.63 |
| 500 | ₹26.36792 | ₹13,183.96 |
| 1,000 | ₹25.11735 | ₹25,117.35 |
| 5,000 | ₹24.00956 | ₹1,20,047.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹23.39854 | ₹2,33,985.40 |
| 20,000 | ₹22.60730 | ₹4,52,146.00 |
| 30,000 | ₹22.19144 | ₹6,65,743.20 |