ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARC1212X

DigiKey Part Number
P18147TR-ND - Tape & Reel (TR)
P18147CT-ND - Cut Tape (CT)
P18147DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC1212X
Description
RES SMD 12.1K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC1212X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,033
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹14.64200₹146.42
25₹13.59480₹339.87
50₹12.84960₹642.48
100₹12.14850₹1,214.85
250₹11.28772₹2,821.93
500₹10.69672₹5,348.36
1,000₹10.16339₹10,163.39
5,000₹9.26108₹46,305.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.01909₹90,190.90
20,000₹8.96136₹1,79,227.20
30,000₹8.83632₹2,65,089.60
50,000₹8.62510₹4,31,255.00
70,000₹8.49716₹5,94,801.20
1,00,000₹8.37055₹8,37,055.00
Manufacturers Standard Package