2.05 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARC2051X

DigiKey Part Number
P18185TR-ND - Tape & Reel (TR)
P18185CT-ND - Cut Tape (CT)
P18185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC2051X
Description
RES SMD 2.05K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC2051X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹15.37600₹153.76
25₹14.27600₹356.90
50₹13.49340₹674.67
100₹12.75720₹1,275.72
250₹11.84952₹2,962.38
500₹11.23264₹5,616.32
1,000₹10.67073₹10,670.73
5,000₹9.72359₹48,617.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.83569₹98,356.90
20,000₹9.47124₹1,89,424.80
30,000₹9.27903₹2,78,370.90
50,000₹9.05723₹4,52,861.50
70,000₹8.92288₹6,24,601.60
1,00,000₹8.78993₹8,78,993.00
Manufacturers Standard Package