
ERA-2ARC4122X | |
|---|---|
DigiKey Part Number | P18273TR-ND - Tape & Reel (TR) P18273CT-ND - Cut Tape (CT) P18273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC4122X |
Description | RES SMD 41.2K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC4122X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.37600 | ₹153.76 |
| 25 | ₹14.31320 | ₹357.83 |
| 50 | ₹13.49340 | ₹674.67 |
| 100 | ₹12.75720 | ₹1,275.72 |
| 250 | ₹11.85324 | ₹2,963.31 |
| 500 | ₹11.23450 | ₹5,617.25 |
| 1,000 | ₹10.67352 | ₹10,673.52 |
| 5,000 | ₹9.72638 | ₹48,631.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.83569 | ₹98,356.90 |
| 20,000 | ₹9.47124 | ₹1,89,424.80 |
| 30,000 | ₹9.27903 | ₹2,78,370.90 |
| 50,000 | ₹9.05723 | ₹4,52,861.50 |
| 70,000 | ₹8.92288 | ₹6,24,601.60 |
| 1,00,000 | ₹8.78993 | ₹8,78,993.00 |