

ERA-3VEB1692V | |
---|---|
DigiKey Part Number | 10-ERA-3VEB1692VTR-ND - Tape & Reel (TR) 10-ERA-3VEB1692VCT-ND - Cut Tape (CT) 10-ERA-3VEB1692VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB1692V |
Description | RES 16.9K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB1692V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹17.65900 | ₹176.59 |
25 | ₹16.39920 | ₹409.98 |
50 | ₹15.49400 | ₹774.70 |
100 | ₹14.63320 | ₹1,463.32 |
250 | ₹13.60560 | ₹3,401.40 |
500 | ₹12.90102 | ₹6,450.51 |
1,000 | ₹12.26387 | ₹12,263.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹10.19694 | ₹50,984.70 |