


ERA-6KEB3303V | |
|---|---|
DigiKey Part Number | 10-ERA-6KEB3303VTR-ND - Tape & Reel (TR) 10-ERA-6KEB3303VCT-ND - Cut Tape (CT) 10-ERA-6KEB3303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6KEB3303V |
Description | RES 330K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6KEB3303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹42.77200 | ₹427.72 |
| 25 | ₹39.66000 | ₹991.50 |
| 50 | ₹37.46080 | ₹1,873.04 |
| 100 | ₹35.43860 | ₹3,543.86 |
| 250 | ₹33.00276 | ₹8,250.69 |
| 500 | ₹31.35708 | ₹15,678.54 |
| 1,000 | ₹29.87357 | ₹29,873.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹27.02170 | ₹1,35,108.50 |
| 10,000 | ₹26.02340 | ₹2,60,234.00 |
| 15,000 | ₹25.49693 | ₹3,82,453.95 |
| 25,000 | ₹24.88961 | ₹6,22,240.25 |
| 35,000 | ₹24.52171 | ₹8,58,259.85 |