4.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB432V

DigiKey Part Number
P4.3KCRTR-ND - Tape & Reel (TR)
P4.3KCRCT-ND - Cut Tape (CT)
P4.3KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB432V
Description
RES SMD 4.3K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB432V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹54.60700₹546.07
25₹50.58120₹1,264.53
50₹47.82300₹2,391.15
100₹45.26040₹4,526.04
250₹42.20580₹10,551.45
500₹40.14640₹20,073.20
1,000₹38.29665₹38,296.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹35.81697₹1,79,084.85
10,000₹34.54032₹3,45,403.20
15,000₹33.86783₹5,08,017.45
25,000₹33.09303₹8,27,325.75
Manufacturers Standard Package