
ERA-8APB9092V | |
|---|---|
DigiKey Part Number | P18549TR-ND - Tape & Reel (TR) P18549CT-ND - Cut Tape (CT) P18549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB9092V |
Description | RES SMD 90.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB9092V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹54.60700 | ₹546.07 |
| 25 | ₹50.58120 | ₹1,264.53 |
| 50 | ₹47.82300 | ₹2,391.15 |
| 100 | ₹45.26040 | ₹4,526.04 |
| 250 | ₹42.20580 | ₹10,551.45 |
| 500 | ₹40.14640 | ₹20,073.20 |
| 1,000 | ₹37.44027 | ₹37,440.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹34.56269 | ₹1,72,813.45 |
| 10,000 | ₹34.27185 | ₹3,42,718.50 |
| 15,000 | ₹33.86783 | ₹5,08,017.45 |
| 25,000 | ₹33.09303 | ₹8,27,325.75 |