ERB-SE1R00U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹28.89000
Datasheet

Direct


Littelfuse Inc.
In Stock: 56,771
Unit Price: ₹147.23000
Datasheet

Direct


SCHURTER Inc.
In Stock: 2,481
Unit Price: ₹89.46000
Datasheet

Direct


SCHURTER Inc.
In Stock: 10
Unit Price: ₹83.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,925
Unit Price: ₹41.00000
Datasheet

Direct


Vishay
In Stock: 321
Unit Price: ₹35.41000
Datasheet

Direct


Vishay
In Stock: 23
Unit Price: ₹23.30000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₹9.52939
Datasheet

Direct


Eaton - Electronics Division
In Stock: 1,967
Unit Price: ₹113.69000
Datasheet
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
ERB-SE1R00U

ERB-SE1R00U

DigiKey Part Number
P11371TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERB-SE1R00U
Description
FUSE BOARD MOUNT 1A 32VDC 0603
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 100°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
DC Cold Resistance
0.155 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes