
ERJ-12SF1330U | |
---|---|
DigiKey Part Number | P133ACTR-ND - Tape & Reel (TR) P133ACCT-ND - Cut Tape (CT) P133ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1330U |
Description | RES SMD 133 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1330U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹18.90200 | ₹189.02 |
100 | ₹12.07750 | ₹1,207.75 |
1,000 | ₹8.94322 | ₹8,943.22 |
2,500 | ₹8.22584 | ₹20,564.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.13599 | ₹20,679.95 |