
ERJ-12ZYJ105U | |
---|---|
DigiKey Part Number | P1.0MWTR-ND - Tape & Reel (TR) P1.0MWCT-ND - Cut Tape (CT) P1.0MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ105U |
Description | RES 1M OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ105U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹14.55300 | ₹145.53 |
25 | ₹11.85560 | ₹296.39 |
50 | ₹10.29380 | ₹514.69 |
100 | ₹8.44800 | ₹844.80 |
250 | ₹7.57484 | ₹1,893.71 |
500 | ₹7.07436 | ₹3,537.18 |
1,000 | ₹6.50109 | ₹6,501.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.69604 | ₹28,480.20 |
10,000 | ₹5.42210 | ₹54,221.00 |
15,000 | ₹5.29044 | ₹79,356.60 |
25,000 | ₹5.14639 | ₹1,28,659.75 |
35,000 | ₹5.06386 | ₹1,77,235.10 |
50,000 | ₹4.98582 | ₹2,49,291.00 |
60,000 | ₹4.94928 | ₹2,96,956.80 |
1,20,000 | ₹4.89934 | ₹5,87,920.80 |
1,25,000 | ₹4.82256 | ₹6,02,820.00 |