
ERJ-14BQFR33U | |
|---|---|
DigiKey Part Number | P15977TR-ND - Tape & Reel (TR) P15977CT-ND - Cut Tape (CT) P15977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR33U |
Description | RES 0.33 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR33U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.83100 | ₹228.31 |
| 25 | ₹19.34560 | ₹483.64 |
| 50 | ₹17.14620 | ₹857.31 |
| 100 | ₹15.27320 | ₹1,527.32 |
| 250 | ₹13.21376 | ₹3,303.44 |
| 500 | ₹11.92408 | ₹5,962.04 |
| 1,000 | ₹10.82728 | ₹10,827.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.05283 | ₹45,264.15 |
| 10,000 | ₹8.40156 | ₹84,015.60 |
| 15,000 | ₹8.06717 | ₹1,21,007.55 |
| 25,000 | ₹7.68885 | ₹1,92,221.25 |
| 35,000 | ₹7.46348 | ₹2,61,221.80 |
| 50,000 | ₹7.24327 | ₹3,62,163.50 |
| 60,000 | ₹7.13767 | ₹4,28,260.20 |
| 1,20,000 | ₹6.77523 | ₹8,13,027.60 |
| 1,25,000 | ₹6.75599 | ₹8,44,498.75 |