Upgrade
Similar
Similar

ERJ-14BQJR75U | |
|---|---|
DigiKey Part Number | P17324TR-ND - Tape & Reel (TR) P17324CT-ND - Cut Tape (CT) P17324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJR75U |
Description | RES 0.75 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJR75U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹21.43300 | ₹214.33 |
| 25 | ₹17.74280 | ₹443.57 |
| 50 | ₹15.59940 | ₹779.97 |
| 100 | ₹13.90340 | ₹1,390.34 |
| 250 | ₹12.19244 | ₹3,048.11 |
| 500 | ₹11.20282 | ₹5,601.41 |
| 1,000 | ₹10.41540 | ₹10,415.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.33891 | ₹46,694.55 |
| 10,000 | ₹8.96384 | ₹89,638.40 |
| 15,000 | ₹8.78092 | ₹1,31,713.80 |
| 25,000 | ₹8.58262 | ₹2,14,565.50 |
| 35,000 | ₹8.46901 | ₹2,96,415.35 |
| 50,000 | ₹8.36154 | ₹4,18,077.00 |

