
ERJ-14BSFR12U | |
|---|---|
DigiKey Part Number | P17329TR-ND - Tape & Reel (TR) P17329CT-ND - Cut Tape (CT) P17329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSFR12U |
Description | RES 0.12 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSFR12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹28.04900 | ₹280.49 |
| 25 | ₹23.52000 | ₹588.00 |
| 50 | ₹20.87360 | ₹1,043.68 |
| 100 | ₹18.79560 | ₹1,879.56 |
| 250 | ₹18.46200 | ₹4,615.50 |
| 500 | ₹14.51092 | ₹7,255.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.21383 | ₹96,069.15 |
| 10,000 | ₹12.01783 | ₹1,20,178.30 |
| 15,000 | ₹11.95589 | ₹1,79,338.35 |