
ERJ-14NF3162U | |
---|---|
DigiKey Part Number | P31.6KAATR-ND - Tape & Reel (TR) P31.6KAACT-ND - Cut Tape (CT) P31.6KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3162U |
Description | RES SMD 31.6K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3162U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹13.13400 | ₹131.34 |
100 | ₹8.04870 | ₹804.87 |
1,000 | ₹5.70598 | ₹5,705.98 |
2,500 | ₹5.17248 | ₹12,931.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.96110 | ₹24,805.50 |
10,000 | ₹4.49681 | ₹44,968.10 |
15,000 | ₹4.29212 | ₹64,381.80 |
25,000 | ₹4.08609 | ₹1,02,152.25 |
35,000 | ₹3.98148 | ₹1,39,351.80 |
50,000 | ₹3.87753 | ₹1,93,876.50 |
1,25,000 | ₹3.85027 | ₹4,81,283.75 |