
ERJ-14RQJ1R2U | |
---|---|
DigiKey Part Number | P1.2STR-ND - Tape & Reel (TR) P1.2SCT-ND - Cut Tape (CT) P1.2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJ1R2U |
Description | RES 1.2 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJ1R2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹19.25700 | ₹192.57 |
25 | ₹16.29280 | ₹407.32 |
50 | ₹14.41140 | ₹720.57 |
100 | ₹12.82290 | ₹1,282.29 |
250 | ₹11.08184 | ₹2,770.46 |
500 | ₹9.98858 | ₹4,994.29 |
1,000 | ₹9.05858 | ₹9,058.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.55000 | ₹37,750.00 |
10,000 | ₹6.99768 | ₹69,976.80 |
15,000 | ₹6.71401 | ₹1,00,710.15 |
25,000 | ₹6.39311 | ₹1,59,827.75 |
35,000 | ₹6.20186 | ₹2,17,065.10 |
50,000 | ₹6.01506 | ₹3,00,753.00 |
60,000 | ₹5.92548 | ₹3,55,528.80 |
1,20,000 | ₹5.61800 | ₹6,74,160.00 |
1,25,000 | ₹5.60140 | ₹7,00,175.00 |