
ERJ-14YJ1R5U | |
---|---|
DigiKey Part Number | P1.5VTR-ND - Tape & Reel (TR) P1.5VCT-ND - Cut Tape (CT) P1.5VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ1R5U |
Description | RES SMD 1.5 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ1R5U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹9.85000 | ₹98.50 |
25 | ₹7.84480 | ₹196.12 |
50 | ₹6.69100 | ₹334.55 |
100 | ₹5.78580 | ₹578.58 |
250 | ₹4.88072 | ₹1,220.18 |
500 | ₹4.35890 | ₹2,179.45 |
1,000 | ₹3.94449 | ₹3,944.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.34994 | ₹16,749.70 |
10,000 | ₹3.15373 | ₹31,537.30 |
15,000 | ₹3.05810 | ₹45,871.50 |
25,000 | ₹2.95447 | ₹73,861.75 |
35,000 | ₹2.89513 | ₹1,01,329.55 |
50,000 | ₹2.83901 | ₹1,41,950.50 |
1,25,000 | ₹2.72166 | ₹3,40,207.50 |
2,50,000 | ₹2.65362 | ₹6,63,405.00 |