6.8 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ685U

DigiKey Part Number
P6.8MVTR-ND - Tape & Reel (TR)
P6.8MVCT-ND - Cut Tape (CT)
P6.8MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ685U
Description
RES SMD 6.8M OHM 5% 1/2W 1210
Customer Reference
Detailed Description
6.8 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ685U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹10.90300₹109.03
25₹8.72240₹218.06
50₹7.43620₹371.81
100₹6.43920₹643.92
250₹5.43088₹1,357.72
500₹4.85126₹2,425.63
1,000₹4.39092₹4,390.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.51777₹17,588.85
10,000₹3.31174₹33,117.40
15,000₹3.21131₹48,169.65
25,000₹3.10250₹77,562.50
35,000₹3.04018₹1,06,406.30
50,000₹2.98124₹1,49,062.00
Manufacturers Standard Package