
ERJ-1GEF28R7C | |
|---|---|
DigiKey Part Number | P28.7ABTR-ND - Tape & Reel (TR) P28.7ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF28R7C |
Description | RES SMD 28.7 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF28R7C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.13740 | ₹206.87 |
| 100 | ₹3.48520 | ₹348.52 |
| 500 | ₹2.32966 | ₹1,164.83 |
| 1,000 | ₹1.95784 | ₹1,957.84 |
| 5,000 | ₹1.32250 | ₹6,612.50 |