
ERJ-1GEF41R2C | |
|---|---|
DigiKey Part Number | P41.2ABTR-ND - Tape & Reel (TR) P41.2ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF41R2C |
Description | RES SMD 41.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF41R2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.13740 | ₹206.87 |
| 100 | ₹3.49450 | ₹349.45 |
| 500 | ₹2.33152 | ₹1,165.76 |
| 1,000 | ₹1.95970 | ₹1,959.70 |
| 5,000 | ₹1.32455 | ₹6,622.75 |