
ERJ-1GEJ204C | |
|---|---|
DigiKey Part Number | P200KAGTR-ND - Tape & Reel (TR) P200KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ204C |
Description | RES SMD 200K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ204C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹3.80200 | ₹95.05 |
| 50 | ₹3.24280 | ₹162.14 |
| 100 | ₹2.75830 | ₹275.83 |
| 250 | ₹2.20664 | ₹551.66 |
| 500 | ₹1.85626 | ₹928.13 |
| 1,000 | ₹1.55900 | ₹1,559.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₹0.32367 | ₹19,420.20 |