
ERJ-1GEJ361C | |
---|---|
DigiKey Part Number | P360AGTR-ND - Tape & Reel (TR) P360AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ361C |
Description | RES SMD 360 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ361C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.61400 | ₹46.14 |
25 | ₹3.79800 | ₹94.95 |
50 | ₹3.24780 | ₹162.39 |
100 | ₹2.75090 | ₹275.09 |
250 | ₹2.19720 | ₹549.30 |
500 | ₹1.84934 | ₹924.67 |
1,000 | ₹1.55295 | ₹1,552.95 |
5,000 | ₹1.03915 | ₹5,195.75 |