
ERJ-1GJF2701C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF2701CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF2701CCT-ND - Cut Tape (CT) 10-ERJ-1GJF2701CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF2701C |
Description | RES SMD 2.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.73400 | ₹77.34 |
| 25 | ₹6.07560 | ₹151.89 |
| 50 | ₹5.10660 | ₹255.33 |
| 100 | ₹4.37040 | ₹437.04 |
| 250 | ₹3.62680 | ₹906.70 |
| 500 | ₹3.20000 | ₹1,600.00 |
| 1,000 | ₹2.86174 | ₹2,861.74 |
| 5,000 | ₹2.32145 | ₹11,607.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.12936 | ₹31,940.40 |
| 30,000 | ₹2.01785 | ₹60,535.50 |
| 45,000 | ₹1.96349 | ₹88,357.05 |
| 75,000 | ₹1.90459 | ₹1,42,844.25 |
| 1,05,000 | ₹1.87084 | ₹1,96,438.20 |
| 1,50,000 | ₹1.83892 | ₹2,75,838.00 |
| 1,80,000 | ₹1.82400 | ₹3,28,320.00 |
| 3,60,000 | ₹1.77476 | ₹6,38,913.60 |
| 3,75,000 | ₹1.77220 | ₹6,64,575.00 |