
ERJ-1GJF8202C | |
---|---|
DigiKey Part Number | 10-ERJ-1GJF8202CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF8202CCT-ND - Cut Tape (CT) 10-ERJ-1GJF8202CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF8202C |
Description | RES SMD 82K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹7.36500 | ₹73.65 |
25 | ₹5.78600 | ₹144.65 |
50 | ₹4.86300 | ₹243.15 |
100 | ₹4.16190 | ₹416.19 |
250 | ₹3.45376 | ₹863.44 |
500 | ₹3.04734 | ₹1,523.67 |
1,000 | ₹2.72521 | ₹2,725.21 |
5,000 | ₹2.21069 | ₹11,053.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹2.02777 | ₹30,416.55 |
30,000 | ₹1.92158 | ₹57,647.40 |
45,000 | ₹1.86981 | ₹84,141.45 |
75,000 | ₹1.81372 | ₹1,36,029.00 |
1,05,000 | ₹1.78158 | ₹1,87,065.90 |
1,50,000 | ₹1.75118 | ₹2,62,677.00 |
1,80,000 | ₹1.73697 | ₹3,12,654.60 |
3,60,000 | ₹1.69009 | ₹6,08,432.40 |
3,75,000 | ₹1.68764 | ₹6,32,865.00 |