
ERJ-1GJJ332C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ332CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ332CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ332CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ332C |
Description | RES SMD 3.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹4.58480 | ₹114.62 |
| 50 | ₹3.82060 | ₹191.03 |
| 100 | ₹3.23360 | ₹323.36 |
| 250 | ₹2.64276 | ₹660.69 |
| 500 | ₹2.30356 | ₹1,151.78 |
| 1,000 | ₹2.03518 | ₹2,035.18 |
| 5,000 | ₹1.60895 | ₹8,044.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.45314 | ₹21,797.10 |
| 30,000 | ₹1.36527 | ₹40,958.10 |
| 45,000 | ₹1.32248 | ₹59,511.60 |
| 75,000 | ₹1.27608 | ₹95,706.00 |
| 1,05,000 | ₹1.24952 | ₹1,31,199.60 |
| 1,50,000 | ₹1.22440 | ₹1,83,660.00 |
| 1,80,000 | ₹1.21265 | ₹2,18,277.00 |
| 3,60,000 | ₹1.17390 | ₹4,22,604.00 |
| 3,75,000 | ₹1.17188 | ₹4,39,455.00 |