
ERJ-1GNF1211C | |
|---|---|
DigiKey Part Number | P122697TR-ND - Tape & Reel (TR) P122697CT-ND - Cut Tape (CT) P122697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1211C |
Description | RES SMD 1.21K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1211C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹2.75840 | ₹68.96 |
| 50 | ₹2.27380 | ₹113.69 |
| 100 | ₹1.88240 | ₹188.24 |
| 250 | ₹1.49844 | ₹374.61 |
| 500 | ₹1.27664 | ₹638.32 |
| 1,000 | ₹1.10425 | ₹1,104.25 |
| 5,000 | ₹0.82936 | ₹4,146.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.60403 | ₹9,060.45 |
| 30,000 | ₹0.59770 | ₹17,931.00 |
| 45,000 | ₹0.59444 | ₹26,749.80 |
| 75,000 | ₹0.59071 | ₹44,303.25 |
| 1,05,000 | ₹0.58847 | ₹61,789.35 |
| 1,50,000 | ₹0.57922 | ₹86,883.00 |
| 1,80,000 | ₹0.57172 | ₹1,02,909.60 |
| 3,60,000 | ₹0.54699 | ₹1,96,916.40 |
| 3,75,000 | ₹0.54570 | ₹2,04,637.50 |