ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1371C

DigiKey Part Number
P122721TR-ND - Tape & Reel (TR)
P122721CT-ND - Cut Tape (CT)
P122721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1371C
Description
RES SMD 1.37K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1371C Models
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
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 59,434
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.46100₹34.61
25₹2.62680₹65.67
50₹2.16520₹108.26
100₹1.79250₹179.25
250₹1.42692₹356.73
500₹1.21574₹607.87
1,000₹1.05157₹1,051.57
5,000₹0.78979₹3,948.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.57521₹8,628.15
30,000₹0.56918₹17,075.40
45,000₹0.56608₹25,473.60
75,000₹0.56253₹42,189.75
1,05,000₹0.56040₹58,842.00
1,50,000₹0.55158₹82,737.00
1,80,000₹0.54444₹97,999.20
3,60,000₹0.52089₹1,87,520.40
3,75,000₹0.51967₹1,94,876.25
Manufacturers Standard Package