2.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF2371C

DigiKey Part Number
P122851TR-ND - Tape & Reel (TR)
P122851CT-ND - Cut Tape (CT)
P122851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF2371C
Description
RES SMD 2.37K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF2371C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,565
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
25₹2.75840₹68.96
50₹2.27380₹113.69
100₹1.88240₹188.24
250₹1.49844₹374.61
500₹1.27664₹638.32
1,000₹1.10425₹1,104.25
5,000₹0.82936₹4,146.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.50488₹7,573.20
30,000₹0.49938₹14,981.40
45,000₹0.49656₹22,345.20
75,000₹0.49333₹36,999.75
1,05,000₹0.49139₹51,595.95
1,50,000₹0.48948₹73,422.00
1,80,000₹0.48856₹87,940.80
3,60,000₹0.48538₹1,74,736.80
3,75,000₹0.48521₹1,81,953.75
Manufacturers Standard Package