
ERJ-1GNF9100C | |
---|---|
DigiKey Part Number | P123199TR-ND - Tape & Reel (TR) P123199CT-ND - Cut Tape (CT) P123199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF9100C |
Description | RES SMD 910 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF9100C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.46100 | ₹34.61 |
25 | ₹2.62680 | ₹65.67 |
50 | ₹2.16520 | ₹108.26 |
100 | ₹1.79250 | ₹179.25 |
250 | ₹1.42692 | ₹356.73 |
500 | ₹1.21574 | ₹607.87 |
1,000 | ₹1.05157 | ₹1,051.57 |
5,000 | ₹0.78979 | ₹3,948.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.48079 | ₹7,211.85 |
30,000 | ₹0.47556 | ₹14,266.80 |
45,000 | ₹0.47287 | ₹21,279.15 |
75,000 | ₹0.46979 | ₹35,234.25 |
1,05,000 | ₹0.46795 | ₹49,134.75 |
1,50,000 | ₹0.46613 | ₹69,919.50 |
1,80,000 | ₹0.46525 | ₹83,745.00 |
3,60,000 | ₹0.46222 | ₹1,66,399.20 |
3,75,000 | ₹0.46206 | ₹1,73,272.50 |