200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ204C

DigiKey Part Number
P123273TR-ND - Tape & Reel (TR)
P123273CT-ND - Cut Tape (CT)
P123273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ204C
Description
RES SMD 200K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ204C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,368
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
25₹1.93840₹48.46
50₹1.56560₹78.28
100₹1.28600₹128.60
250₹0.99896₹249.74
500₹0.83868₹419.34
1,000₹0.71380₹713.80
5,000₹0.51625₹2,581.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.40542₹6,081.30
30,000₹0.39983₹11,994.90
45,000₹0.38024₹17,110.80
75,000₹0.35903₹26,927.25
1,05,000₹0.35229₹36,990.45
1,50,000₹0.33544₹50,316.00
1,80,000₹0.33008₹59,414.40
3,60,000₹0.31242₹1,12,471.20
3,75,000₹0.31149₹1,16,808.75
Manufacturers Standard Package