
ERJ-1GNJ514C | |
---|---|
DigiKey Part Number | P123342TR-ND - Tape & Reel (TR) P123342CT-ND - Cut Tape (CT) P123342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ514C |
Description | RES SMD 510K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ514C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.84560 | ₹46.14 |
50 | ₹1.49080 | ₹74.54 |
100 | ₹1.22460 | ₹122.46 |
250 | ₹0.95128 | ₹237.82 |
500 | ₹0.79866 | ₹399.33 |
1,000 | ₹0.67975 | ₹679.75 |
5,000 | ₹0.49162 | ₹2,458.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.29107 | ₹4,366.05 |
30,000 | ₹0.28761 | ₹8,628.30 |
45,000 | ₹0.28578 | ₹12,860.10 |
75,000 | ₹0.28372 | ₹21,279.00 |
1,05,000 | ₹0.28248 | ₹29,660.40 |
1,50,000 | ₹0.28126 | ₹42,189.00 |
1,80,000 | ₹0.28067 | ₹50,520.60 |
3,60,000 | ₹0.27865 | ₹1,00,314.00 |
3,75,000 | ₹0.27853 | ₹1,04,448.75 |