
ERJ-1GNJ914C | |
|---|---|
DigiKey Part Number | P123384TR-ND - Tape & Reel (TR) P123384CT-ND - Cut Tape (CT) P123384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ914C |
Description | RES SMD 910K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ914C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.28600 | ₹128.60 |
| 250 | ₹0.99896 | ₹249.74 |
| 500 | ₹0.83868 | ₹419.34 |
| 1,000 | ₹0.71380 | ₹713.80 |
| 5,000 | ₹0.51625 | ₹2,581.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.44009 | ₹6,601.35 |
| 30,000 | ₹0.39983 | ₹11,994.90 |
| 45,000 | ₹0.38024 | ₹17,110.80 |
| 75,000 | ₹0.35903 | ₹26,927.25 |
| 1,05,000 | ₹0.34690 | ₹36,424.50 |
| 1,50,000 | ₹0.33544 | ₹50,316.00 |
| 1,80,000 | ₹0.33008 | ₹59,414.40 |
| 3,60,000 | ₹0.31242 | ₹1,12,471.20 |
| 3,75,000 | ₹0.31149 | ₹1,16,808.75 |
