ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ915C

DigiKey Part Number
P123385TR-ND - Tape & Reel (TR)
P123385CT-ND - Cut Tape (CT)
P123385DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ915C
Description
RES SMD 9.1M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ915C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,090
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.48500₹24.85
25₹1.84560₹46.14
50₹1.49080₹74.54
100₹1.22460₹122.46
250₹0.95128₹237.82
500₹0.79866₹399.33
1,000₹0.67975₹679.75
5,000₹0.49162₹2,458.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.29107₹4,366.05
30,000₹0.28761₹8,628.30
45,000₹0.28578₹12,860.10
75,000₹0.28372₹21,279.00
1,05,000₹0.28248₹29,660.40
1,50,000₹0.28126₹42,189.00
1,80,000₹0.28067₹50,520.60
3,60,000₹0.27865₹1,00,314.00
3,75,000₹0.27853₹1,04,448.75
Manufacturers Standard Package