
ERJ-1TRQF1R2U | |
---|---|
DigiKey Part Number | PT1.2YTR-ND - Tape & Reel (TR) PT1.2YCT-ND - Cut Tape (CT) PT1.2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF1R2U |
Description | RES 1.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF1R2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹66.56000 | ₹66.56 |
10 | ₹43.21600 | ₹432.16 |
25 | ₹36.84480 | ₹921.12 |
50 | ₹32.81600 | ₹1,640.80 |
100 | ₹29.40840 | ₹2,940.84 |
250 | ₹25.67072 | ₹6,417.68 |
500 | ₹23.32798 | ₹11,663.99 |
1,000 | ₹21.33753 | ₹21,337.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹18.57240 | ₹74,289.60 |
8,000 | ₹17.32726 | ₹1,38,618.08 |
12,000 | ₹16.68771 | ₹2,00,252.52 |
20,000 | ₹15.96433 | ₹3,19,286.60 |
28,000 | ₹15.53334 | ₹4,34,933.52 |
40,000 | ₹15.11236 | ₹6,04,494.40 |
48,000 | ₹14.91039 | ₹7,15,698.72 |