
ERJ-1TRQF1R6U | |
|---|---|
DigiKey Part Number | PT1.6YTR-ND - Tape & Reel (TR) PT1.6YCT-ND - Cut Tape (CT) PT1.6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF1R6U |
Description | RES 1.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF1R6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹45.38200 | ₹453.82 |
| 25 | ₹38.69080 | ₹967.27 |
| 50 | ₹34.46020 | ₹1,723.01 |
| 100 | ₹30.88180 | ₹3,088.18 |
| 250 | ₹26.95684 | ₹6,739.21 |
| 500 | ₹24.49674 | ₹12,248.37 |
| 1,000 | ₹22.40657 | ₹22,406.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.50290 | ₹78,011.60 |
| 8,000 | ₹18.19538 | ₹1,45,563.04 |
| 12,000 | ₹17.52378 | ₹2,10,285.36 |
| 20,000 | ₹16.76416 | ₹3,35,283.20 |
| 28,000 | ₹16.31158 | ₹4,56,724.24 |
| 40,000 | ₹15.86951 | ₹6,34,780.40 |