
ERJ-1TRQJR56U | |
|---|---|
DigiKey Part Number | PT.56UTR-ND - Tape & Reel (TR) PT.56UCT-ND - Cut Tape (CT) PT.56UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJR56U |
Description | RES 0.56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJR56U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹44.82200 | ₹448.22 |
| 25 | ₹38.16880 | ₹954.22 |
| 50 | ₹34.01280 | ₹1,700.64 |
| 100 | ₹30.46250 | ₹3,046.25 |
| 250 | ₹26.58784 | ₹6,646.96 |
| 500 | ₹24.15754 | ₹12,078.77 |
| 1,000 | ₹22.09254 | ₹22,092.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.22451 | ₹76,898.04 |
| 8,000 | ₹17.93295 | ₹1,43,463.60 |
| 12,000 | ₹17.26970 | ₹2,07,236.40 |
| 20,000 | ₹16.51955 | ₹3,30,391.00 |
| 28,000 | ₹16.07256 | ₹4,50,031.68 |
| 40,000 | ₹15.63589 | ₹6,25,435.60 |