
ERJ-1TYJ3R6U | |
|---|---|
DigiKey Part Number | PT3.6XTR-ND - Tape & Reel (TR) PT3.6XCT-ND - Cut Tape (CT) PT3.6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ3R6U |
Description | RES SMD 3.6 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ3R6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹26.37200 | ₹263.72 |
| 25 | ₹21.99200 | ₹549.80 |
| 50 | ₹19.49460 | ₹974.73 |
| 100 | ₹17.51900 | ₹1,751.90 |
| 250 | ₹15.50616 | ₹3,876.54 |
| 500 | ₹14.34878 | ₹7,174.39 |
| 1,000 | ₹13.42717 | ₹13,427.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.35320 | ₹49,412.80 |
| 8,000 | ₹11.81459 | ₹94,516.72 |
| 12,000 | ₹11.28692 | ₹1,35,443.04 |
| 20,000 | ₹11.23651 | ₹2,24,730.20 |
| 28,000 | ₹10.72697 | ₹3,00,355.16 |
| 40,000 | ₹10.69827 | ₹4,27,930.80 |
| 48,000 | ₹10.68436 | ₹5,12,849.28 |