
ERJ-2BQFR39X | |
|---|---|
DigiKey Part Number | P.39AKTR-ND - Tape & Reel (TR) P.39AKCT-ND - Cut Tape (CT) P.39AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR39X |
Description | RES 0.39 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR39X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.77300 | ₹167.73 |
| 25 | ₹14.16440 | ₹354.11 |
| 50 | ₹12.50560 | ₹625.28 |
| 100 | ₹11.10780 | ₹1,110.78 |
| 250 | ₹9.57580 | ₹2,393.95 |
| 500 | ₹8.61598 | ₹4,307.99 |
| 1,000 | ₹7.79874 | ₹7,798.74 |
| 5,000 | ₹6.34261 | ₹31,713.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.98394 | ₹59,839.40 |
| 20,000 | ₹5.57150 | ₹1,11,430.00 |
| 30,000 | ₹5.35962 | ₹1,60,788.60 |
| 50,000 | ₹5.12003 | ₹2,56,001.50 |
| 70,000 | ₹4.97725 | ₹3,48,407.50 |
| 1,00,000 | ₹4.83780 | ₹4,83,780.00 |