


ERJ-2GEJ361X | |
---|---|
DigiKey Part Number | P360JTR-ND - Tape & Reel (TR) P360JCT-ND - Cut Tape (CT) P360JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ361X |
Description | RES SMD 360 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ361X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.70400 | ₹42.60 |
50 | ₹1.36660 | ₹68.33 |
100 | ₹1.10930 | ₹110.93 |
250 | ₹0.85900 | ₹214.75 |
500 | ₹0.71702 | ₹358.51 |
1,000 | ₹0.60787 | ₹607.87 |
5,000 | ₹0.43518 | ₹2,175.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.29337 | ₹2,933.70 |
20,000 | ₹0.28956 | ₹5,791.20 |
30,000 | ₹0.28761 | ₹8,628.30 |
50,000 | ₹0.28533 | ₹14,266.50 |
70,000 | ₹0.28399 | ₹19,879.30 |
1,00,000 | ₹0.28265 | ₹28,265.00 |
1,20,000 | ₹0.28202 | ₹33,842.40 |
2,40,000 | ₹0.26571 | ₹63,770.40 |
2,50,000 | ₹0.26480 | ₹66,200.00 |