Direct



ERJ-2GEJ8R2X | |
|---|---|
DigiKey Part Number | P8.2JTR-ND - Tape & Reel (TR) P8.2JCT-ND - Cut Tape (CT) P8.2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ8R2X |
Description | RES SMD 8.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ8R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.78920 | ₹44.73 |
| 50 | ₹1.43500 | ₹71.75 |
| 100 | ₹1.16480 | ₹116.48 |
| 250 | ₹0.90204 | ₹225.51 |
| 500 | ₹0.75294 | ₹376.47 |
| 1,000 | ₹0.63832 | ₹638.32 |
| 5,000 | ₹0.45698 | ₹2,284.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.41281 | ₹4,128.10 |
| 20,000 | ₹0.37055 | ₹7,411.00 |
| 30,000 | ₹0.35004 | ₹10,501.20 |
| 50,000 | ₹0.32783 | ₹16,391.50 |
| 70,000 | ₹0.31512 | ₹22,058.40 |
| 1,00,000 | ₹0.30312 | ₹30,312.00 |
| 1,20,000 | ₹0.29751 | ₹35,701.20 |
| 2,40,000 | ₹0.27903 | ₹66,967.20 |
| 2,50,000 | ₹0.27807 | ₹69,517.50 |
