
ERJ-2RHD5232X | |
---|---|
DigiKey Part Number | 10-ERJ-2RHD5232XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD5232XCT-ND - Cut Tape (CT) 10-ERJ-2RHD5232XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD5232X |
Description | RES 52.3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD5232X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹5.59100 | ₹55.91 |
25 | ₹4.36600 | ₹109.15 |
50 | ₹3.63840 | ₹181.92 |
100 | ₹3.07930 | ₹307.93 |
250 | ₹2.51668 | ₹629.17 |
500 | ₹2.19366 | ₹1,096.83 |
1,000 | ₹1.93808 | ₹1,938.08 |
5,000 | ₹1.64506 | ₹8,225.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.44247 | ₹14,424.70 |
20,000 | ₹1.32023 | ₹26,404.60 |
30,000 | ₹1.26727 | ₹38,018.10 |
50,000 | ₹1.21379 | ₹60,689.50 |
70,000 | ₹1.20951 | ₹84,665.70 |
1,00,000 | ₹1.19339 | ₹1,19,339.00 |
1,20,000 | ₹1.18061 | ₹1,41,673.20 |
2,40,000 | ₹1.13845 | ₹2,73,228.00 |
2,50,000 | ₹1.13625 | ₹2,84,062.50 |