0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD3000X

DigiKey Part Number
10-ERJ-2RHD3000XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD3000XCT-ND - Cut Tape (CT)
10-ERJ-2RHD3000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD3000X
Description
RES 300 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD3000X Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,878
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹5.59100₹55.91
25₹4.36600₹109.15
50₹3.63840₹181.92
100₹3.07930₹307.93
250₹2.51668₹629.17
500₹2.19366₹1,096.83
1,000₹1.93808₹1,938.08
5,000₹1.64506₹8,225.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.57762₹15,776.20
20,000₹1.34676₹26,935.20
30,000₹1.30013₹39,003.90
50,000₹1.12139₹56,069.50
70,000₹1.11739₹78,217.30
1,00,000₹1.11346₹1,11,346.00
1,20,000₹1.11156₹1,33,387.20
2,40,000₹1.10501₹2,65,202.40
Manufacturers Standard Package