


ERJ-2RKF14R7X | |
---|---|
DigiKey Part Number | P14.7LTR-ND - Tape & Reel (TR) P14.7LCT-ND - Cut Tape (CT) P14.7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF14R7X |
Description | RES SMD 14.7 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF14R7X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.84560 | ₹46.14 |
50 | ₹1.50860 | ₹75.43 |
100 | ₹1.22460 | ₹122.46 |
250 | ₹0.95840 | ₹239.60 |
500 | ₹0.80398 | ₹401.99 |
1,000 | ₹0.68507 | ₹685.07 |
5,000 | ₹0.49535 | ₹2,476.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.44947 | ₹4,494.70 |
20,000 | ₹0.40536 | ₹8,107.20 |
30,000 | ₹0.38389 | ₹11,516.70 |
50,000 | ₹0.36066 | ₹18,033.00 |
70,000 | ₹0.34737 | ₹24,315.90 |
1,00,000 | ₹0.33482 | ₹33,482.00 |
1,20,000 | ₹0.32894 | ₹39,472.80 |
2,40,000 | ₹0.30961 | ₹74,306.40 |
2,50,000 | ₹0.30860 | ₹77,150.00 |