ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2RKF1652X

DigiKey Part Number
P16.5KLTR-ND - Tape & Reel (TR)
P16.5KLCT-ND - Cut Tape (CT)
P16.5KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1652X
Description
RES SMD 16.5K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1652X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,290
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.48500₹24.85
25₹1.84560₹46.14
50₹1.49080₹74.54
100₹1.22460₹122.46
250₹0.95128₹237.82
500₹0.79866₹399.33
1,000₹0.67975₹679.75
5,000₹0.49162₹2,458.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.38895₹3,889.50
20,000₹0.33695₹6,739.00
30,000₹0.33470₹10,041.00
50,000₹0.28533₹14,266.50
70,000₹0.28399₹19,879.30
1,00,000₹0.28265₹28,265.00
1,20,000₹0.28202₹33,842.40
2,40,000₹0.27980₹67,152.00
2,50,000₹0.27968₹69,920.00
Manufacturers Standard Package