


ERJ-2RKF7681X | |
|---|---|
DigiKey Part Number | P7.68KLTR-ND - Tape & Reel (TR) P7.68KLCT-ND - Cut Tape (CT) P7.68KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF7681X |
Description | RES SMD 7.68K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF7681X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.28600 | ₹128.60 |
| 250 | ₹0.99896 | ₹249.74 |
| 500 | ₹0.83868 | ₹419.34 |
| 1,000 | ₹0.71380 | ₹713.80 |
| 5,000 | ₹0.51625 | ₹2,581.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.40843 | ₹4,084.30 |
| 20,000 | ₹0.40345 | ₹8,069.00 |
| 30,000 | ₹0.39983 | ₹11,994.90 |
| 50,000 | ₹0.37556 | ₹18,778.00 |
| 70,000 | ₹0.36169 | ₹25,318.30 |
| 1,00,000 | ₹0.35209 | ₹35,209.00 |
| 1,20,000 | ₹0.34245 | ₹41,094.00 |
| 2,40,000 | ₹0.32226 | ₹77,342.40 |
| 2,50,000 | ₹0.32120 | ₹80,300.00 |
