
ERJ-3BSFR11V | |
---|---|
DigiKey Part Number | P17448TR-ND - Tape & Reel (TR) P17448CT-ND - Cut Tape (CT) P17448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BSFR11V |
Description | RES 0.11 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BSFR11V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹15.70700 | ₹157.07 |
25 | ₹12.81400 | ₹320.35 |
50 | ₹11.14580 | ₹557.29 |
100 | ₹9.82350 | ₹982.35 |
250 | ₹8.49776 | ₹2,124.44 |
500 | ₹7.73280 | ₹3,866.40 |
1,000 | ₹7.12582 | ₹7,125.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.27623 | ₹31,381.15 |
10,000 | ₹5.98684 | ₹59,868.40 |
15,000 | ₹5.84590 | ₹87,688.50 |
25,000 | ₹5.69299 | ₹1,42,324.75 |
35,000 | ₹5.60543 | ₹1,96,190.05 |
50,000 | ₹5.52257 | ₹2,76,128.50 |
60,000 | ₹5.48384 | ₹3,29,030.40 |
1,20,000 | ₹5.35604 | ₹6,42,724.80 |
1,25,000 | ₹5.34935 | ₹6,68,668.75 |