ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD1472V

DigiKey Part Number
P122431TR-ND - Tape & Reel (TR)
P122431CT-ND - Cut Tape (CT)
P122431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD1472V
Description
RES 14.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD1472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,630
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹5.85700₹58.57
25₹4.50800₹112.70
50₹3.78040₹189.02
100₹3.10590₹310.59
250₹2.61604₹654.01
500₹2.28950₹1,144.75
1,000₹2.02682₹2,026.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.63974₹8,198.70
10,000₹1.51541₹15,154.10
15,000₹1.41860₹21,279.00
25,000₹1.31651₹32,912.75
35,000₹1.31127₹45,894.45
50,000₹1.30611₹65,305.50
60,000₹1.29991₹77,994.60
1,20,000₹1.24523₹1,49,427.60
1,25,000₹1.24239₹1,55,298.75
Manufacturers Standard Package