ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BQF1R1V

DigiKey Part Number
P17500TR-ND - Tape & Reel (TR)
P17500CT-ND - Cut Tape (CT)
P17500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQF1R1V
Description
RES SMD 1.1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQF1R1V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,103
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.96000₹23.96
10₹12.86700₹128.67
25₹10.40040₹260.01
50₹8.98040₹449.02
100₹7.86240₹786.24
250₹6.27924₹1,569.81
500₹6.05916₹3,029.58
1,000₹5.55779₹5,557.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.82426₹24,121.30
10,000₹4.57801₹45,780.10
15,000₹4.45800₹66,870.00
25,000₹4.32789₹1,08,197.25
35,000₹4.25343₹1,48,870.05
50,000₹4.18296₹2,09,148.00
60,000₹4.04129₹2,42,477.40
1,25,000₹4.03561₹5,04,451.25
Manufacturers Standard Package