
ERJ-6BQFR22V | |
|---|---|
DigiKey Part Number | P15998TR-ND - Tape & Reel (TR) P15998CT-ND - Cut Tape (CT) P15998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQFR22V |
Description | RES 0.22 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQFR22V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.94080 | ₹348.52 |
| 50 | ₹12.31920 | ₹615.96 |
| 100 | ₹10.94940 | ₹1,094.94 |
| 250 | ₹9.43416 | ₹2,358.54 |
| 500 | ₹8.48552 | ₹4,242.76 |
| 1,000 | ₹7.67853 | ₹7,678.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.36814 | ₹31,840.70 |
| 10,000 | ₹5.88926 | ₹58,892.60 |
| 15,000 | ₹5.64328 | ₹84,649.20 |
| 25,000 | ₹5.36502 | ₹1,34,125.50 |
| 35,000 | ₹5.19919 | ₹1,81,971.65 |
| 50,000 | ₹5.03721 | ₹2,51,860.50 |